PCA9548ADB

Texas Instruments
595-PCA9548ADB
PCA9548ADB

Mfr.:

Description:
Switch ICs - Various 8-Channel I2C Switch A 595-PCA9548ADBR A A 595-PCA9548ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
8 Switch
45 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Product Type: Switch ICs - Various
Series: PCA9548A
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

I2C Switches: PCA9543A/8A

Texas Instruments I2C Switches: PCA9543A/8A are used for resolving I2C address conflicts and for multiplexing between 2 to 8 different design segments.

In Stock: 1,152

Stock:
1,152 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$105.40 NT$105.40
NT$78.87 NT$788.70
NT$67.40 NT$1,685.00
NT$63.81 NT$7,657.20
NT$60.59 NT$18,177.00
NT$58.79 NT$31,746.60
NT$57.00 NT$58,140.00
NT$55.21 NT$139,129.20
NT$54.13 NT$272,815.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$74.57
Min:
1

Similar Product

Texas Instruments PCA9548ADBR
Texas Instruments
Switch ICs - Various 8-Channel I2C Switch A 595-PCA9548ADB A A 595-PCA9548ADB