PCM1863DBT

Texas Instruments
595-PCM1863DBT
PCM1863DBT

製造商:

說明:
音訊 A/D 轉換器 IC H/W Controlled 110dB Stereo Audio ADC A A 595-PCM1863DBTR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 A/D 轉換器 IC
RoHS:  
192 kHz
TSSOP-30
2 Input
3 V
3.6 V
PCM1863
- 40 C
+ 125 C
SMD/SMT
Tube
品牌: Texas Instruments
濕度敏感: Yes
通道數: 2 Channel
Pd - 功率消耗 : 85 mW
產品: Audio ADCs
產品類型: Audio A/D Converter ICs
SNR - 訊雜比: 0 dB
原廠包裝數量: 60
子類別: Audio ICs
每件重量: 97.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Audio Analog-to-Digital Converters

Texas Instruments Audio Analog-to-Digital Converters integrate best-in-class systems expertise, providing increased application flexibility, higher performance, and design longevity. TI is committed to delivering silicon, software, application knowledge, and local technical support to help the user get to market faster.

PCM186x Audio ADCs with Universal Front End

Texas Instruments PCM186x Audio ADCs with Universal Front End help designers integrate European Ecodesign in high-performance end products. By eliminating the need for a 5V supply or an external programmable-gain amplifier, PCM186x Audio ADCs enable designers to develop smaller, smarter products. The PCM186x family's highly flexible front end supports input levels from small-mV microphone inputs to 2.1VRMS line inputs without external resistor dividers. Using a single 3.3V power supply, PCM186x integrates many system-level functions that assist or replace some DSP functions. An integrated bandgap voltage reference provides excellent PSRR, so that a dedicated analog 3.3V rail may not be required. Available in 2- and 4-channel versions, these 110dB audio ADCs from Texas Instruments are ideal for home theater and TV, BLUETOOTH® speakers, and microphone array processors.

庫存量: 37,851

庫存:
37,851 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$240.20 NT$240.20
NT$184.27 NT$1,842.70
NT$163.83 NT$4,095.75
NT$144.48 NT$17,337.60
NT$139.82 NT$41,946.00
NT$137.31 NT$74,147.40
NT$135.87 NT$138,587.40
NT$134.08 NT$337,881.60
5,040 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$155.95
最小值:
1

相似產品

Texas Instruments PCM1863DBTR
Texas Instruments
音訊 A/D 轉換器 IC H/W Controlled 110dB Stereo Audio ADC A A 595-PCM1863DBT