PCM2906CDB

Texas Instruments
595-PCM2906CDB
PCM2906CDB

Mfr.:

Description:
Interface - CODECs Stereo USB CODEC A 5 95-PCM2906CDBR A 59 A 595-PCM2906CDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5 V
5 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Development Kit: PCM2906CEVM-U
Features: S/PDIF I/O, 500mA Max Power Configuration
Operating Supply Current: 67 mA
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: PCM2906C
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 50
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan, China
The country is subject to change at the time of shipment.

In Stock: 104

Stock:
104 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$595.47 NT$595.47
NT$472.14 NT$4,721.40
NT$422.31 NT$21,115.50
NT$406.90 NT$40,690.00
NT$390.77 NT$97,692.50
NT$376.07 NT$188,035.00
NT$372.12 NT$372,120.00
3,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$448.48
Min:
1

Similar Product

Texas Instruments PCM2906CDBR
Texas Instruments
Interface - CODECs Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB