PGA970EVM

595-PGA970EVM
PGA970EVM

Mfr.:

Description:
Other Development Tools Evaluation Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
PGA970
Brand: Texas Instruments
Description/Function: Platform to test the PGA970 in the QFN package
Interface Type: USB
Operating Supply Voltage: 10 V to 30 V
Product Type: Other Development Tools
Series: PGA970
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA970EVM Signal Conditioner Evaluation Module

Texas Instruments PGA970EVM Signal Conditioner Evaluation Module (EVM) is for testing the PGA970 device. The PGA970 is an LVDT sensor signal conditioner. This evaluation module provides connections for interfacing with all standard LVDT types. The evaluation module also includes circuitry for OWI Communication, as well as the USB2ANY card for communication with the PGA970EVM.

Availability

Stock: