SN65HVD23DR

Texas Instruments
595-SN65HVD23DR
SN65HVD23DR

Mfr.:

Description:
RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD23D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD23
Transceiver
25 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
11 mA
- 40 C
+ 85 C
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 278

Stock:
278 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$193.59 NT$193.59
NT$164.55 NT$1,645.50
NT$136.59 NT$68,295.00
NT$134.80 NT$134,800.00
Full Reel (Order in multiples of 2500)
NT$121.17 NT$302,925.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$215.82
Min:
1

Similar Product

Texas Instruments SN65HVD23D
Texas Instruments
RS-485 Interface IC Extended Common-mode Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.