SN65LVDM22D

Texas Instruments
595-SN65LVDM22D
SN65LVDM22D

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Multiplexed LVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
9 V
9 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Current: 27 mA
Operating Supply Voltage: 9 V
Product Type: Signal Buffers, Repeaters
Series: SN65LVDM22
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$503.33 NT$503.33
NT$388.61 NT$3,886.10
NT$351.69 NT$8,792.25
NT$324.44 NT$38,932.80
NT$318.35 NT$89,138.00
NT$306.16 NT$159,203.20
NT$300.42 NT$300,420.00
2,520 Quote