SN65LVDS3487DR

Texas Instruments
595-SN65LVDS3487DR
SN65LVDS3487DR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Transmitte r A 595-SN65LVDS348 A 595-SN65LVDS3487D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 4.5 ns
Series: SN65LVDS3487
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
NT$87.47 NT$218,675.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$178.17
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$176.02
Min:
1

Similar Product

Texas Instruments SN65LVDS3487D
Texas Instruments
LVDS Interface IC Quad Hi-Spd Diff A 5 95-SN65LVDS3487DR A A 595-SN65LVDS3487DR