SN65MLVD047AD

Texas Instruments
595-SN65MLVD047AD
SN65MLVD047AD

Mfr.:

Description:
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
SOIC-Narrow-16
- 8 mA
8 mA
20 uA
3 V
3.6 V
70 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Output Type: M-LVDS
Pd - Power Dissipation: 288.5 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.4 ns
Series: SN65MLVD047A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Taiwan, China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 354

Stock:
354 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$183.91 NT$183.91
NT$138.74 NT$1,387.40
NT$127.27 NT$3,181.75
NT$114.72 NT$13,766.40
NT$108.63 NT$30,416.40
NT$107.91 NT$56,113.20
NT$101.46 NT$101,460.00
NT$99.30 NT$297,900.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$151.65
Min:
1

Similar Product

Texas Instruments SN65MLVD047ADR
Texas Instruments
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047AD