SN7414D

Texas Instruments
595-SN7414D
SN7414D

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
7400
Bipolar
SOIC-14
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 800 uA
Input Type: Schmitt Trigger
Low Level Output Current: 16 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 22 ns
Series: SN7414
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 84

Stock:
84 Can Ship Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$104.68 NT$104.68
NT$80.66 NT$806.60
NT$68.12 NT$3,406.00
NT$63.81 NT$6,381.00
NT$60.23 NT$15,057.50
NT$58.79 NT$29,395.00
NT$55.93 NT$55,930.00
NT$54.13 NT$135,325.00
NT$53.06 NT$265,300.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$104.68
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$122.25
Min:
1