SN74ABT16652DL

Texas Instruments
595-SN74ABT16652DL
SN74ABT16652DL

Mfr.:

Description:
Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16652DLR A A 595-SN74ABT16652DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
4.1 ns
SSOP-56
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: D-type flip-flops and control circuitry
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT16652
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 310

Stock:
310 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$188.21 NT$188.21
NT$131.21 NT$1,312.10
NT$122.25 NT$2,445.00
NT$112.93 NT$11,293.00
NT$105.40 NT$52,700.00
NT$104.32 NT$104,320.00
NT$103.25 NT$258,125.00