SN74ABT16821DL

Texas Instruments
595-SN74ABT16821DL
SN74ABT16821DL

Mfr.:

Description:
Flip Flops 20-Bit Bus Interface F-F W/3-State Otpt A 595-SN74ABT16821DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
Bus Interface Flip-Flop
ABT
2 Circuit
3-State
SSOP-56
TTL
Non-Inverting
5.1 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 10
Number of Output Lines: 10 Line
Product Type: Flip Flops
Series: SN74ABT16821
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 240   Multiples: 20
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$148.06 NT$35,534.40
NT$141.25 NT$36,725.00
NT$136.95 NT$68,475.00
NT$135.15 NT$135,150.00
NT$133.72 NT$334,300.00