SN74AC32N

Texas Instruments
595-SN74AC32N
SN74AC32N

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74ACT32N A 595-SN7 A 595-SN74ACT32N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
7.5 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC32
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC32/SN74AC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AC32/SN74AC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices have a supply voltage range (VCC) of 2V to 6V, and the inputs accept voltage up to 6V. The SN74AC32-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 86

Stock:
86
Can Ship Immediately
On Order:
1,000
Expected 10/14/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$29.40 NT$29.40
NT$20.94 NT$209.40
NT$18.82 NT$470.50
NT$16.49 NT$1,649.00
NT$15.42 NT$3,855.00
NT$14.73 NT$7,365.00
NT$14.20 NT$14,200.00
NT$13.62 NT$34,050.00
NT$13.26 NT$66,300.00