SN74ACT00NE4

Texas Instruments
595-SN74ACT00NE4
SN74ACT00NE4

製造商:

說明:
邏輯閘 Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74ACT00N

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 邏輯閘
RoHS:  
NAND
4 Gate
ACT
2 Input
PDIP-14
1 Output
24 mA
- 24 mA
9.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
品牌: Texas Instruments
邏輯類型: 2-Input NAND
產品: Single-Function Gates
產品類型: Logic Gates
系列: SN74ACT00
原廠包裝數量: 25
子類別: Logic ICs
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$39.79 NT$39.79
NT$29.11 NT$291.10
NT$24.70 NT$617.50
NT$22.44 NT$2,244.00
NT$20.97 NT$5,242.50
NT$20.11 NT$10,055.00
NT$15.56 NT$15,560.00
NT$15.52 NT$38,800.00

相似產品

Texas Instruments SN74ACT00N
Texas Instruments
邏輯閘 Quad 2-Input A 595-S N74AC00N A 595-SN74 A 595-SN74AC00N