SN74ACT1284DW

Texas Instruments
595-SN74ACT1284DW
SN74ACT1284DW

Mfr.:

Description:
Interface - Specialized Tri-State 7-Bit A 59 5-SN74ACT1284DWR A A 595-SN74ACT1284DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialized
RoHS:  
Bus Interface
5.5 V
4.7 V
1.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Brand: Texas Instruments
Packaging: Tube
Product Type: Interface - Specialized
Series: SN74ACT1284
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$59.15 NT$59,150.00
NT$57.72 NT$173,160.00
NT$56.64 NT$283,200.00