SN74ACT2G101PWR

Texas Instruments
595-SN74ACT2G101PWR
SN74ACT2G101PWR

Mfr.:

Description:
Flip Flops Dual-channel 2V-to-6 V multiple-function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Rising Edge Flip Flop
74ACT
Non-Inverted
TSSOP-16
Schmitt-Trigger
10.5 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 120 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74ACT2G101
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT2G101/Q1 Dual Configurable Data Flip-Flops

Texas Instruments SN74ACT2G101/Q1 Dual Configurable Data Flip-Flops feature a rising-edge-triggered configurable logic clock, active-low clear, and data inputs. The clock inputs can be configured for several 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs use a Schmitt trigger architecture to support slow or noisy input signals.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 12/10/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$21.15 NT$21.15
NT$14.66 NT$146.60
NT$13.09 NT$327.25
NT$11.36 NT$1,136.00
NT$10.54 NT$2,635.00
NT$10.18 NT$5,090.00
NT$9.82 NT$9,820.00
Full Reel (Order in multiples of 3000)
NT$8.82 NT$26,460.00
NT$8.57 NT$51,420.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.