SN74AHC273N

Texas Instruments
595-SN74AHC273N
SN74AHC273N

Mfr.:

Description:
Flip Flops Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
CMOS
PDIP-20
CMOS
Non-Inverting
17.1 ns
- 8 mA
8 mA
2 V
5.5 V
Through Hole
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC273
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC273/SN74AHC273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHC273/SN74AHC273-Q1 Automotive Octal D-Type Flip-Flops contains eight positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. These flip-flops operate at a supply range of 2V to 5.5V VCC with a low delay of 18.8ns at 5V, 15pF load. The SN74AHC273/SN74AHC273-Q1 supports 130MHz at 5V, 15pF load, and latch-up performance exceeds 250mA per JESD 17. These devices are available in a wettable flank QFN package. The SN74AHC273-Q1 devices are AEC-Q100 qualified for automotive applications. These flip-flops are ideal for synchronizing data to the clock and a simple memory 8 bits.

In Stock: 1,700

Stock:
1,700 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$43.74 NT$43.74
NT$29.36 NT$293.60
NT$27.43 NT$548.60
NT$25.38 NT$2,538.00
NT$23.73 NT$6,169.80
NT$22.84 NT$11,420.00
NT$20.94 NT$20,940.00
NT$20.72 NT$103,600.00