SN74AHCT595NE4

Texas Instruments
595-SN74AHCT595NE4
SN74AHCT595NE4

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHCT595 ALT 595-SN74AHCT595N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
PDIP-16
AHCT
CMOS
1
3-State
10.2 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 9 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Series: SN74AHCT595
Factory Pack Quantity: 25
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers

Texas Instruments SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers feature an 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register. The shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. The TI SN74AHCT595-Q1 is AEC-Q100 qualified for automotive applications.

In Stock: 671

Stock:
671 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$41.94 NT$41.94
NT$30.72 NT$307.20
NT$26.10 NT$652.50
NT$23.73 NT$2,373.00
NT$22.16 NT$5,540.00
NT$20.18 NT$10,090.00
NT$16.42 NT$16,420.00

Similar Product

Texas Instruments SN74AHCT595N
Texas Instruments
Counter Shift Registers 8-Bit Shift Register