SN74ALVC32D

Texas Instruments
595-SN74ALVC32D
SN74ALVC32D

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-S N74ALVC32DR A 595-S A 595-SN74ALVC32DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ALVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
2.8 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALVC32
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 785

Stock:
785 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$36.93 NT$36.93
NT$26.71 NT$267.10
NT$22.55 NT$1,127.50
NT$21.26 NT$2,126.00
NT$19.90 NT$4,975.00
NT$19.07 NT$9,535.00
NT$18.39 NT$18,390.00
NT$17.53 NT$43,825.00
NT$17.14 NT$85,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$16.13
Min:
1

Similar Product

Texas Instruments SN74ALVC32DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74ALVC32D A 595-SN A 595-SN74ALVC32D