SN74AVCH1T45DBVT

Texas Instruments
595-SN74AVCH1T45DBVT
SN74AVCH1T45DBVT

Mfr.:

Description:
Translation - Voltage Levels SNGLB Dual Supply Bu s Transceiver A 595 A 595-SN74AVCH1T45DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
SOT-23-6
3.6 V
1.2 V
SN74AVCH1T45
5.6 ns
- 40 C
+ 85 C
SMD/SMT
AVCH
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AVCH1T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH1T45 Dual-Supply Bus Transceiver is a single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bi-directional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 440

Stock:
440 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$43.38 NT$43.38
NT$31.37 NT$313.70
NT$28.39 NT$709.75
NT$25.13 NT$2,513.00
Full Reel (Order in multiples of 250)
NT$23.52 NT$5,880.00
NT$22.08 NT$11,040.00
NT$21.26 NT$21,260.00
NT$20.97 NT$52,425.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$22.59
Min:
1

Similar Product

Texas Instruments SN74AVCH1T45DBVR
Texas Instruments
Translation - Voltage Levels Sngl B Dual Sply Bus Trans A 595-SN74AVC A 595-SN74AVCH1T45DBVT