SN74CB3T16211DGVR

Texas Instruments
595-SN74CB3T16211DGV
SN74CB3T16211DGVR

Mfr.:

Description:
Digital Bus Switch ICs 3.3V ABT Octal Bus X cvr/Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
9.5 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3T16211
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86
Can Ship Immediately
On Order:
6,000
Expected 10/9/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$110.42 NT$110.42
NT$82.81 NT$828.10
NT$75.64 NT$1,891.00
NT$68.12 NT$6,812.00
NT$65.25 NT$16,312.50
NT$62.38 NT$31,190.00
NT$60.95 NT$60,950.00
Full Reel (Order in multiples of 2000)
NT$57.36 NT$114,720.00
NT$56.28 NT$225,120.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.