SN74CBT16211CDL

Texas Instruments
595-SN74CBT16211CDL
SN74CBT16211CDL

Mfr.:

Description:
Digital Bus Switch ICs 24-Bit FET Bus Switc h A 595-SN74CBT1621 A 595-SN74CBT16211CDLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
12 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-56
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16211C
Factory Pack Quantity: 20
Subcategory: Switch ICs
Supply Current - Max: 3.2 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$81.38 NT$81.38
NT$57.00 NT$570.00
NT$53.42 NT$1,068.40
NT$48.76 NT$4,876.00
NT$47.32 NT$12,303.20
NT$45.89 NT$22,945.00
NT$45.17 NT$45,170.00
NT$44.45 NT$111,125.00
NT$43.74 NT$218,700.00