SN74CBT3244DWR

Texas Instruments
595-SN74CBT3244DWR
SN74CBT3244DWR

Mfr.:

Description:
Digital Bus Switch ICs OCTAL FET BUS SWITCH A 595-SN74CBT3244DW A 595-SN74CBT3244DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3244
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,580

Stock:
2,580 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$32.98 NT$32.98
NT$23.63 NT$236.30
NT$21.29 NT$532.25
NT$18.75 NT$1,875.00
NT$17.53 NT$4,382.50
NT$16.85 NT$8,425.00
NT$16.74 NT$16,740.00
Full Reel (Order in multiples of 2000)
NT$15.16 NT$30,320.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$47.32
Min:
1

Similar Product

Texas Instruments SN74CBT3244DW
Texas Instruments
Digital Bus Switch ICs Octal FET A 595-SN74 CBT3244DWR A 595-SN A 595-SN74CBT3244DWR