SN74CBTLV3383DW

Texas Instruments
595-SN74CBTLV3383DW
SN74CBTLV3383DW

Mfr.:

Description:
Digital Bus Switch ICs LV 10bit FET Bs X Sw A 595-SN74CBTLV3383 A 595-SN74CBTLV3383DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
27 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3383
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$46.96 NT$46.96
NT$34.02 NT$340.20
NT$30.76 NT$769.00
NT$27.17 NT$2,717.00
NT$25.49 NT$6,372.50
NT$24.45 NT$12,225.00
NT$23.80 NT$23,800.00
NT$23.41 NT$58,525.00
NT$23.12 NT$115,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$39.79
Min:
1

Similar Product

Texas Instruments SN74CBTLV3383DWR
Texas Instruments
Digital Bus Switch ICs LV 10bit FET Bs X Sw A 595-SN74CBTLV3383 A 595-SN74CBTLV3383DW