SN74HC595PW

595-SN74HC595PW
SN74HC595PW

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
TSSOP-16
HC
CMOS
1
3-State
200 ns, 40 ns, 34 ns
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74HC595
Factory Pack Quantity: 90
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$21.51
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$31.55
Min:
1

Similar Product

Texas Instruments SN74HC595PWR
Texas Instruments
Counter Shift Registers 8-Bit Shift Register A 595-SN74HC595PW A A 595-SN74HC595PW