SN74HCS11PWR

Texas Instruments
595-SN74HCS11PWR
SN74HCS11PWR

Mfr.:

Description:
Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
HCS
9 Input
3 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS11
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS11/SN74HCS11-Q1 Triple 3-Input AND Gate

Texas Instruments SN74HCS11/SN74HCS11-Q1 Triple 3-Input AND Gate contains three independent 3-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HCS11-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6,433

Stock:
6,433 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$14.34 NT$14.34
NT$10.04 NT$100.40
NT$8.96 NT$224.00
NT$7.78 NT$778.00
NT$7.17 NT$1,792.50
NT$6.85 NT$3,425.00
NT$6.56 NT$6,560.00
Full Reel (Order in multiples of 2000)
NT$6.27 NT$12,540.00
NT$6.09 NT$24,360.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.