SN74LS139ADR

Texas Instruments
595-SN74LS139ADR
SN74LS139ADR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-line Dec dr/Demltplxer A 595 A 595-SN74LS139AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LS
2 Input
4 Output
SOIC-Narrow-16
33 ns
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LS139A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,758

Stock:
3,758 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$25.81 NT$25.81
NT$18.43 NT$184.30
NT$16.56 NT$414.00
NT$14.48 NT$1,448.00
NT$13.52 NT$3,380.00
NT$12.91 NT$6,455.00
NT$12.73 NT$12,730.00
Full Reel (Order in multiples of 2500)
NT$12.08 NT$30,200.00
NT$11.58 NT$57,900.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$28.32
Min:
1

Similar Product

Texas Instruments SN74LS139AD
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-line Decdr/Demltplxer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.