SN74LS259BDR

Texas Instruments
595-SN74LS259BDR
SN74LS259BDR

Mfr.:

Description:
Latches Octal addressable La tches A 595-SN74LS2 A 595-SN74LS259BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Serial In/Parallel Out (SIPO) Shift Register
LS
1 Circuit
2 Line
SOIC-Narrow-16
Non-Inverting
30 ns at 5 V
32 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Operating Supply Current: 36 mA
Product Type: Latches
Series: SN74LS259B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 777

Stock:
777 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$53.42 NT$53.42
NT$39.44 NT$394.40
NT$35.49 NT$887.25
NT$31.51 NT$3,151.00
NT$29.61 NT$7,402.50
NT$28.46 NT$14,230.00
NT$27.53 NT$27,530.00
Full Reel (Order in multiples of 2500)
NT$26.42 NT$66,050.00
NT$25.88 NT$129,400.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.