SN74LVC1G97DBVTG4
請參閱產品規格
製造商:
說明:
邏輯閘 CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DBVT
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- 原產國:
- 中國
- 封裝原產國:
- 無資料
- 擴散國:
- 無資料
庫存量: 628
-
庫存:
-
628 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
9 週 工廠預計生產時間數量大於所顯示的數量。

臺灣
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9