SN74LVC2G66DCTRG4

Texas Instruments
595-N74LVC2G66DCTRG4
SN74LVC2G66DCTRG4

Mfr.:

Description:
Analog Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
SM-8
2 Channel
2 x SPST
10 Ohms
1.65 V
5.5 V
3.9 ns
6.3 ns
- 40 C
+ 85 C
SN74LVC2G66
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 406

Stock:
406 Can Ship Immediately
Quantities greater than 406 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$8.96 NT$8.96
NT$6.17 NT$61.70
NT$5.41 NT$135.25
NT$4.62 NT$462.00
NT$4.27 NT$1,067.50
NT$4.12 NT$2,060.00
Full Reel (Order in multiples of 3000)
NT$4.09 NT$12,270.00
NT$3.98 NT$23,880.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$14.70
Min:
1

Similar Product

Texas Instruments SN74LVC2G66DCTR
Texas Instruments
Analog Switch ICs Dual Bilateral A 595 -N74LVC2G66DCTRG4 A A 595-N74LVC2G66DCTRG4