SN74LVC3G07QDCURQ1

Texas Instruments
595-SN74LVC3G07QDCQ1
SN74LVC3G07QDCURQ1

Mfr.:

Description:
Buffers & Line Drivers Dual 1-Of-4 FET Mltp lxr/Demltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
3 Input
3 Output
Non-Inverting
VSSOP-8
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 3 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.7 ns at 3.3 V, 2.9 ns at 5 V
Series: SN74LVC3G07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC3G07/SN74LVC3G07-Q1 Triple Buffer/Driver

Texas Instruments SN74LVC3G07 Triple Buffer/Driver is designed for 1.65V to 5.5V VCC operation. This device uses NanoFree™ package technology, a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC3G07/SN74LVC3G07-Q1 is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC3G07-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 13,512

Stock:
13,512 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$27.96 NT$27.96
NT$19.93 NT$199.30
NT$17.93 NT$448.25
NT$15.74 NT$1,574.00
NT$14.66 NT$3,665.00
NT$14.02 NT$7,010.00
NT$13.91 NT$13,910.00
Full Reel (Order in multiples of 3000)
NT$12.83 NT$38,490.00
NT$12.51 NT$75,060.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.