SN74LVC4245APW

Texas Instruments
595-SN74LVC4245APW
SN74LVC4245APW

Mfr.:

Description:
Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
6.7 ns
TSSOP-24
LVTTL
LVTTL
24 mA
- 24 mA
2.7 V, 4.5 V
3.6 V, 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver with Voltage Translation
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74LVC4245A
Factory Pack Quantity: 60
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,344

Stock:
1,344
Can Ship Immediately
On Order:
2,640
Expected 9/17/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$81.38 NT$81.38
NT$60.23 NT$602.30
NT$51.27 NT$1,281.75
NT$46.96 NT$5,635.20
NT$44.45 NT$13,335.00
NT$42.66 NT$23,036.40
NT$41.59 NT$104,806.80
NT$40.15 NT$202,356.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$80.66
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$43.74
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$45.17
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$81.38
Min:
1

Similar Product

Texas Instruments SN74LVC4245APWT
Texas Instruments
Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245APW