SN74LVC574ADW

Texas Instruments
595-SN74LVC574ADW
SN74LVC574ADW

Mfr.:

Description:
Flip Flops Tri-State Octal A 59 5-SN74LVC574ADWR A A 595-SN74LVC574ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Flip-Flop
LVC
8 Circuit
3-State
SOIC-20
CMOS, TTL
Non-Inverting
7.8 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC574A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,101

Stock:
1,101 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$53.42 NT$53.42
NT$38.72 NT$387.20
NT$34.99 NT$874.75
NT$30.90 NT$3,090.00
NT$28.97 NT$7,242.50
NT$26.78 NT$13,390.00
NT$25.85 NT$25,850.00
NT$24.88 NT$49,760.00
NT$24.31 NT$121,550.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$34.42
Min:
1

Similar Product

Texas Instruments SN74LVC574ADWR
Texas Instruments
Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574ADW