SN74LVC7266ABQAR

Texas Instruments
595-SN74LVC7266ABQAR
SN74LVC7266ABQAR

Mfr.:

Description:
Logic Gates Quadruple two-input XNOR gates with Schm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XNOR
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input XNOR
Output Voltage: 3.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC7266A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC7266A/SN74LVC7266A-Q1 2-Input XNOR Gates

Texas Instruments SN74LVC7266A/SN74LVC7266A-Q1 Quad 2-Input XNOR Gates contain four independent 2-input XNOR Gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7266A-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 11/12/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$10.04 NT$10.04
NT$6.95 NT$69.50
NT$6.17 NT$154.25
NT$5.31 NT$531.00
NT$4.88 NT$1,220.00
NT$4.62 NT$2,310.00
NT$4.45 NT$4,450.00
Full Reel (Order in multiples of 3000)
NT$4.16 NT$12,480.00
NT$4.02 NT$24,120.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.