SN74LVC828APWR

Texas Instruments
595-SN74LVC828APWR
SN74LVC828APWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74LVC828APW A A 595-SN74LVC828APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
10 Input
3 Output
Inverting
TSSOP-24
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns at 2.7 V
Series: SN74LVC828A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,852

Stock:
1,852 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$56.28 NT$56.28
NT$44.45 NT$444.50
NT$40.51 NT$1,012.75
NT$35.74 NT$3,574.00
NT$33.59 NT$8,397.50
NT$32.27 NT$16,135.00
NT$31.87 NT$31,870.00
Full Reel (Order in multiples of 2000)
NT$29.83 NT$59,660.00
NT$29.18 NT$116,720.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$74.57
Min:
1

Similar Product

Texas Instruments SN74LVC828APW
Texas Instruments
Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74LVC828APWT