SN74LXC1T45DBVR

Texas Instruments
595-SN74LXC1T45DBVR
SN74LXC1T45DBVR

Mfr.:

Description:
Translation - Voltage Levels Single-bit dual-supp ly bus transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
5.5 V
1.1 V
SN74LXC1T45
11 ns
- 40 C
+ 125 C
SMD/SMT
LXC
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LXC1T45/SN74LXC145-Q1 Bus Transceiver

Texas Instruments SN74LXC1T45/SN74LXC145-Q1 Dual-Supply Bus Transceiver is a 1-bit, dual-supply non-inverting bidirectional voltage level translation device. The I/O pin A and control pin (DIR) are referenced to VCCA logic levels, and the I/O pin B is referenced to VCCB logic levels. The A pin on the Texas Instruments SN74LXC1T45/SN74LXC145-Q1 can accept I/O voltages ranging from 1.1V to 5.5V, while the B pin can accept I/O voltages from 1.1V to 5.5V. A high on DIR allows data transmission from A to B, and a low DIR allows data transmission from B to A. The SN74LXC145-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,464

Stock:
4,464 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$21.51 NT$21.51
NT$15.13 NT$151.30
NT$13.59 NT$339.75
NT$11.83 NT$1,183.00
NT$11.01 NT$2,752.50
NT$10.50 NT$5,250.00
NT$10.29 NT$10,290.00
Full Reel (Order in multiples of 3000)
NT$9.57 NT$28,710.00
NT$9.32 NT$55,920.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.