SN75117P

Texas Instruments
595-SN75117P
SN75117P

Mfr.:

Description:
Bus Transceivers Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
PDIP-8
4.5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 60 mA
Product Type: Bus Transceivers
Series: SN75117
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 151

Stock:
151 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 151 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$445.26 NT$445.26
NT$348.82 NT$3,488.20
NT$324.08 NT$16,204.00
NT$278.91 NT$27,891.00
NT$277.48 NT$138,740.00
NT$271.38 NT$271,380.00
3,000 Quote