SN75182D

Texas Instruments
595-SN75182D
SN75182D

Mfr.:

Description:
Bus Receivers Dual Differential Li ne Receiver A 595-S A 595-SN75182DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
2 Receiver
Differential
10.2 mA
SOIC-14
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Description/Function: DUAL DIFFERENTIAL LINE RECEIVER
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bus Receivers
Series: SN75182
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$212.95 NT$212.95
NT$168.14 NT$1,681.40
NT$142.32 NT$7,116.00
NT$135.15 NT$13,515.00
NT$127.63 NT$31,907.50
NT$125.83 NT$62,915.00
NT$125.12 NT$125,120.00
NT$124.40 NT$311,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$168.14
Min:
1

Similar Product

Texas Instruments SN75182DR
Texas Instruments
Bus Receivers Dual Differential Li ne Receiver A 595-S A 595-SN75182D