SN75372PE4

Texas Instruments
595-SN75372PE4
SN75372PE4

Mfr.:

Description:
Gate Drivers DUAL MOSFET DRIVERS ALT 595-SN75372P ALT ALT 595-SN75372P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Through Hole
PDIP-8
2 Driver
2 Output
500 mA
4.75 V
7 V
Non-Inverting
30 ns
30 ns
0 C
+ 70 C
SN75372
Tube
Brand: Texas Instruments
Features: Low Quiescent Current
Logic Type: TTL
Operating Supply Current: 24 mA
Output Voltage: 24 V
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 474

Stock:
474 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$196.46 NT$196.46
NT$149.49 NT$1,494.90
NT$133.72 NT$6,686.00
NT$124.76 NT$12,476.00
NT$118.66 NT$29,665.00
NT$114.00 NT$57,000.00
NT$111.85 NT$111,850.00
NT$110.42 NT$331,260.00
5,000 Quote

Similar Product

Texas Instruments SN75372P
Texas Instruments
Gate Drivers Dual MOSFET