SN75976A2DL

Texas Instruments
595-SN75976A2DL
SN75976A2DL

Mfr.:

Description:
RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SSOP-56
SN75976A
Transceiver
20 Mb/s
9 Driver
9 Receiver
Half Duplex
5.25 V
4.75 V
60 mA
0 C
+ 70 C
12 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 10/9/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,475.59 NT$1,475.59
NT$1,173.73 NT$11,737.30
NT$1,115.29 NT$22,305.80
NT$1,082.67 NT$108,267.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$1,346.17
Min:
1

Similar Product

Texas Instruments SN75976A2DLR
Texas Instruments
RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL