SN75ALS176BDR

Texas Instruments
595-SN75ALS176BDR
SN75ALS176BDR

Mfr.:

Description:
RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS176B
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
35 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,724

Stock:
1,724 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$166.34 NT$166.34
NT$126.55 NT$1,265.50
NT$116.51 NT$2,912.75
NT$105.40 NT$10,540.00
NT$100.02 NT$25,005.00
NT$94.29 NT$94,290.00
Full Reel (Order in multiples of 2500)
NT$91.42 NT$228,550.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$158.10
Min:
1

Similar Product

Texas Instruments SN75ALS176BD
Texas Instruments
RS-422/RS-485 Interface IC Differential Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.