TAS5342LADDV

Texas Instruments
595-TAS5342LADDV
TAS5342LADDV

Mfr.:

Description:
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342LADDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-D
100 W
0.09 %
HTSSOP-44
4 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5342LA
Tube
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 5.9 mA, 7.1 mA, 10.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 269 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$335.91 NT$335.91
NT$260.27 NT$2,602.70
NT$241.27 NT$6,031.75
NT$212.23 NT$22,284.15
NT$207.57 NT$58,119.60
NT$204.70 NT$107,467.50
NT$202.19 NT$205,222.85
2,520 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$281.78
Min:
1

Similar Product

Texas Instruments TAS5342LADDVR
Texas Instruments
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342LADDV