TAS5760MDDCA

Texas Instruments
595-TAS5760MDDCA
TAS5760MDDCA

Mfr.:

Description:
Audio Amplifiers Closed Loop I2S Inpu t Amp A 595-TAS5760 A 595-TAS5760MDDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Digital
Class-D
55.2 W
0.04 %
HTSSOP-48
4 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5760MD
Tube
Brand: Texas Instruments
Gain: 30 dB
Input Type: Stereo
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Single
Type: Stereo BTL
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 344

Stock:
344 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$324.80 NT$324.80
NT$252.74 NT$2,527.40
NT$231.23 NT$5,780.75
NT$193.23 NT$23,187.60
NT$191.80 NT$53,704.00
NT$190.72 NT$190,720.00
2,520 Quote