TAS5825PRHBR

Texas Instruments
595-TAS5825PRHBR
TAS5825PRHBR

Mfr.:

Description:
Audio Amplifiers 4.5V to 26.4V Class- H control digital-i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
38 W
0.03 %
VQFN-32
8 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5825P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 83.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5825P Audio Amplifier

Texas Instruments TAS5825P Audio Amplifier is a stereo high-efficiency closed-loop audio Class-D audio amplifier with an advanced Hybrid-Pro algorithm. This algorithm improves system efficiency and reduces heat without clipping distortion. This audio amplifier supports up to 4ms of delay buffer to look ahead at the audio signal and prevent audio clipping distortion. The TAS5825P amplifier increased the runtime of 1S and 2S batteries by greater than 50% while continuously playing music. This audio amplifier supports multiple output configurations and provides excellent integrated self-protection. The Texas Instruments TAS5825P amplifier operates at -25°C to 85°C temperature range. This audio amplifier is ideal for battery-powered speakers, set-top boxes, soundbars or subwoofers, BLUETOOTH® speakers, and efficiency-sensitive audio systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 11/2/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$122.97 NT$122.97
NT$91.78 NT$917.80
NT$83.89 NT$2,097.25
NT$75.29 NT$7,529.00
NT$70.98 NT$17,745.00
NT$69.55 NT$34,775.00
NT$65.96 NT$65,960.00
Full Reel (Order in multiples of 3000)
NT$54.49 NT$163,470.00
NT$53.42 NT$320,520.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.