TCAN3413DRBR

Texas Instruments
595-TCAN3413DRBR
TCAN3413DRBR

Mfr.:

Description:
CAN Interface IC 3.3-V CAN FD transce iver with flexible

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN3413
CAN FD Transceiver
SMD/SMT
SON-8
8 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
50 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 60 mW
Product: CAN FD Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 45 ns, 46 ns, 55 ns, 65 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN341x 3.3V CAN FD Transceivers

Texas Instruments TCAN341x 3.3V CAN FD Transceivers are controller area network (CAN) FD transceivers compatible with the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.

In Stock: 1,234

Stock:
1,234
Can Ship Immediately
On Order:
9,000
Expected 10/6/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$62.02 NT$62.02
NT$45.17 NT$451.70
NT$40.87 NT$1,021.75
NT$36.57 NT$3,657.00
NT$34.06 NT$8,515.00
NT$32.73 NT$16,365.00
NT$32.34 NT$32,340.00
Full Reel (Order in multiples of 3000)
NT$30.26 NT$90,780.00
NT$29.58 NT$177,480.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.