TDA4AH88TGAALYRQ1

Texas Instruments
595-TDA4AH88TGAALRQ1
TDA4AH88TGAALYRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive analytics SoC for sensor fusi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
8 Core
64 bit
FCBGA-200
48 kB
32 kB
1.8 V, 3.3 V
TDA4AH
SMD/SMT
- 40 C
+ 125 C
155 I/O
Reel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: J721EXENETXPANEVM
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, I3C
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 30 Timer
Processor Series: Jacinto 7
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
NT$8,337.63 NT$1,667,526.00