THS4281D

Texas Instruments
595-THS4281D
THS4281D

Mfr.:

Description:
High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4281
1 Channel
95 MHz
35 V/us
108 dB
107 dB
30 mA
800 nA
500 uV
16.5 V
2.7 V
800 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 12.5 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.02 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Taiwan, China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 212

Stock:
212 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$232.31 NT$232.31
NT$178.17 NT$1,781.70
NT$152.00 NT$3,800.00
NT$148.06 NT$11,104.50
NT$141.97 NT$42,591.00
NT$138.02 NT$72,460.50
NT$135.51 NT$142,285.50
NT$129.78 NT$330,939.00