TLC2274AIPWR

Texas Instruments
595-TLC2274AIPWR
TLC2274AIPWR

Mfr.:

Description:
Precision Amplifiers Quad Low Noise R/R A 595-TLC2274AIPW A 5 A 595-TLC2274AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.25 MHz
3.6 V/us
300 uV
1 pA
16 V
4.4 V
4.8 mA
50 mA
75 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLC2274A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 104.86 dB
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 49

Stock:
49
Can Ship Immediately
On Order:
6,000
Expected 11/30/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$135.15 NT$135.15
NT$101.46 NT$1,014.60
NT$92.85 NT$2,321.25
NT$83.53 NT$8,353.00
NT$79.23 NT$19,807.50
NT$77.79 NT$38,895.00
NT$73.85 NT$73,850.00
Full Reel (Order in multiples of 2000)
NT$73.85 NT$147,700.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$141.61
Min:
1

Similar Product

Texas Instruments TLC2274AIPW
Texas Instruments
Precision Amplifiers Quad Low Noise A 595 -TLC2274AIPWR A 595 A 595-TLC2274AIPWR