TLC320AC02CFN

Texas Instruments
595-TLC320AC02CFN
TLC320AC02CFN

Mfr.:

Description:
Interface - CODECs SNGL CH Codec Bandwi dth Indpendent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
14 bit
25 kHz
Serial
1 ADC
1 DAC
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CODECs
Series: TLC320AC02
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 74   Multiples: 37
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$742.81 NT$54,967.94
NT$727.76 NT$80,781.36