TLC372CPW

Texas Instruments
595-TLC372CPW
TLC372CPW

Mfr.:

Description:
Analog Comparators Dual LinCMOS Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
CMOS, TTL
650 ns
General Purpose
3 V
16 V
150 uA
6 mA
5 mV
5 pA
- 55 C
+ 125 C
TLC372
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 716

Stock:
716 Can Ship Immediately
Quantities greater than 716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$48.40 NT$48.40
NT$35.28 NT$352.80
NT$31.98 NT$799.50
NT$27.50 NT$2,750.00
NT$26.24 NT$7,872.00
NT$25.92 NT$15,552.00
NT$24.74 NT$25,977.00
NT$24.59 NT$147,540.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$47.32
Min:
1

Similar Product

Texas Instruments TLC372CPWR
Texas Instruments
Analog Comparators Dual Differential A 595-TLC372CPW A 595- A 595-TLC372CPW