TLC372MP

Texas Instruments
595-TLC372MP
TLC372MP

Mfr.:

Description:
Analog Comparators Low-Power LinCMOS Du al Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
Rail-to-Rail
200 ns
General Purpose
4 V
16 V
300 uA
6 mA
5 mV
30 pA
- 55 C
+ 125 C
TLC372
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 995

Stock:
995 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$84.96 NT$84.96
NT$63.10 NT$631.00
NT$54.13 NT$2,706.50
NT$51.27 NT$5,127.00
NT$48.40 NT$12,100.00
NT$46.96 NT$23,480.00
NT$45.53 NT$45,530.00
NT$44.10 NT$110,250.00
NT$43.02 NT$215,100.00